-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0213
|
Newark | Small Signal Schottky Diode, 40V/Sot-323 Rohs Compliant: Yes |Nexperia BAT854SW-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2210 |
|
$0.1050 / $0.4650 | Buy Now |
DISTI #
1727-BAT854SW-QXTR-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0794 | Buy Now |
DISTI #
BAT854SW-QX
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT854SW-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 / $0.0601 | Buy Now |
DISTI #
771-BAT854SW-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT854SW-Q/SOT323/SC-70 RoHS: Compliant | 8381 |
|
$0.0680 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0542 | Buy Now |
DISTI #
BAT854SW-QX
|
TTI | Schottky Diodes & Rectifiers BAT854SW-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0680 / $0.0690 | Buy Now |
DISTI #
BAT854SW-QX
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT854SW-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 / $0.0601 | Buy Now |
DISTI #
BAT854SW-QX
|
Avnet Silica | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R (Alt: BAT854SW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 105000 |
|
Buy Now | |
DISTI #
BAT854SW-QX
|
EBV Elektronik | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R (Alt: BAT854SW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3912171RL
|
element14 Asia-Pacific | SMALL SIGNAL SCHOTTKY DIODE, 40V/SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 2210 |
|
$0.0717 / $0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy