There are no models available for this part yet.
Overview of BAT86S-TAP by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BAT86S-TAP by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BAT86S-TAPCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 200MA DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
39863 In Stock |
|
$0.0362 / $0.3800 | Buy Now |
CAD Models for BAT86S-TAP by Vishay Semiconductors
Part Data Attributes for BAT86S-TAP by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Package Description
|
GLASS, 54A, 2 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BAT86S-TAP
This table gives cross-reference parts and alternative options found for BAT86S-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT86S-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT86T/R | DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAT86S-TAP vs BAT86T/R |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, | General Instrument Corp | BAT86S-TAP vs BAT86 |
BAT86-AP | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT86S-TAP vs BAT86-AP |
BAT86136 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86S-TAP vs BAT86136 |
BAT86143 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86S-TAP vs BAT86143 |
933624770113 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-34 | Nexperia | BAT86S-TAP vs 933624770113 |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-34 | Nexperia | BAT86S-TAP vs BAT86 |
BAT86-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT86S-TAP vs BAT86-TP |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT86S-TAP vs BAT86 |
933624770133 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-34 | Nexperia | BAT86S-TAP vs 933624770133 |
Related Parts for BAT86S-TAP
-
BAT86S-TRRectifier Diodes
-
BD9207FPS-E2Switching Regulator or Controllers
-
BF393Small Signal Bipolar Transistors
-
BDJ2GA3WEFJ-E2Linear Regulator ICs
-
71M6513-IGTR/FOther Analog ICs
-
STM802TM6FPower Management Circuits
-
BEI15-120-Q48P-CPower Supply Modules
-
BD9206EFV-E2Display Drivers
-
MS0850507F045V1ASnap Acting/Limit Switches