Part Details for BATTU-20.1/8.9-A1-2-STK by TE Connectivity
Overview of BATTU-20.1/8.9-A1-2-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-20.1/8.9-A1-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0897
|
Newark | Heat-Shrink Tubing, 2.26:1, 1.2M, Red, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Battu Series Rohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-2-STK Min Qty: 1275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 | Buy Now |
DISTI #
BATTU-20.1/8.9-A1-2-STK-ND
|
DigiKey | HEATSHRINK 0.79" X 4' RED Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4102 In Stock |
|
$8.1700 / $10.2100 | Buy Now |
DISTI #
RYCNB07132001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB07132001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BATTU-20.1/8.9-A1-2-STK RoHS: Compliant |
1265 In Stock |
|
$7.8900 / $9.2400 | Buy Now |
DISTI #
66988444
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 10 Package Multiple: 5 | Americas - 1265 |
|
$9.6606 / $12.0156 | Buy Now |
DISTI #
NB07132001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-20.1/8.9-A1-2-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1275 Package Multiple: 1275 Container: Each | Americas - 0 |
|
$7.9200 | Buy Now |
DISTI #
RYCNB07132001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB07132001 | 0 |
|
Buy Now | |
|
Master Electronics | BATTU-20.1/8.9-A1-2-STK RoHS: Compliant |
1265 In Stock |
|
$7.8900 / $9.2400 | Buy Now |