There are no models available for this part yet.
Overview of BATTU-20.1/8.9-A1-4-64MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BATTU-20.1/8.9-A1-4-64MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH0910
|
Newark | Heat-Shrink Tubing, 2.26:1, 64Mm, Yellow, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:2.52", Length - Metric:64Mm Rohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-4-64MM RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 | Buy Now | |
DISTI #
17-BATTU-20.1/8.9-A1-4-64MM-ND
|
DigiKey | BATTU-20.1/8.9-A1-4-64MM Min Qty: 24000 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5239 | Buy Now | |
DISTI #
EM64306001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Yellow - Bulk (Alt: EM64306001) Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5497 | Buy Now | |
Onlinecomponents.com | BATTU-20.1/8.9-A1-4-64MM RoHS: Compliant | 0 |
|
$0.5310 / $1.4940 | Buy Now | ||
Master Electronics | BATTU-20.1/8.9-A1-4-64MM RoHS: Compliant | 0 |
|
$0.5310 / $1.4940 | Buy Now |
CAD Models for BATTU-20.1/8.9-A1-4-64MM by TE Connectivity
Part Data Attributes for BATTU-20.1/8.9-A1-4-64MM by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|