There are no models available for this part yet.
Overview of BATTU-20.1/8.9-A1-4-77MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3477MMX | Texas Instruments | High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125 | |
LM3477MM/NOPB | Texas Instruments | High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125 | |
LM3477MMX/NOPB | Texas Instruments | High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125 |
Price & Stock for BATTU-20.1/8.9-A1-4-77MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH0911
|
Newark | Heat-Shrink Tubing, 2.26:1, 77Mm, Yellow, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:3.03", Length - Metric:77Mm Rohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-4-77MM RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 | Buy Now | |
DISTI #
17-BATTU-20.1/8.9-A1-4-77MM-ND
|
DigiKey | BATTU-20.1/8.9-A1-4-77MM Min Qty: 20000 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6266 | Buy Now | |
DISTI #
EM64316001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Yellow - Bulk (Alt: EM64316001) Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6576 | Buy Now | |
Onlinecomponents.com | BATTU-20.1/8.9-A1-4-77MM RoHS: Compliant | 0 |
|
$0.6360 / $1.7870 | Buy Now | ||
Master Electronics | BATTU-20.1/8.9-A1-4-77MM RoHS: Compliant | 0 |
|
$0.6360 / $1.7870 | Buy Now |
CAD Models for BATTU-20.1/8.9-A1-4-77MM by TE Connectivity
Part Data Attributes for BATTU-20.1/8.9-A1-4-77MM by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|