There are no models available for this part yet.
Overview of BATTU-20.1/8.9-A1-0-77MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BATTU-20.1/8.9-A1-0-77MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH0896
|
Newark | Heat-Shrink Tubing, 2.26:1, 77Mm, Black, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.03", Length - Metric:77Mm, Product Range:Battu Seriesrohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-0-77MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15577 |
|
$0.4660 | Buy Now | |
DISTI #
BATTU-20.1/8.9-A1-0-77MM-ND
|
DigiKey | HEATSHRINK 0.79" X 0.253' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19985 In Stock |
|
$0.6204 / $1.1800 | Buy Now | |
DISTI #
RYCNB07206001
|
Heilind Electronics | NB07206001 BATTU-20.1/8.9-A1-0-77MM | Americas - 0 in Stock |
|
$0.7299 | Buy Now | |
Onlinecomponents.com | BATTU-20.1/8.9-A1-0-77MM RoHS: Compliant |
19975 In Stock |
|
$0.4800 / $0.6000 | Buy Now | ||
DISTI #
59707008
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 100 Package Multiple: 25 Date Code: 2125 | Americas - 19975 |
|
$0.6760 / $0.7800 | Buy Now | |
DISTI #
61669333
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 108 Package Multiple: 1 | Americas - 15577 |
|
$0.6275 / $0.7610 | Buy Now | |
DISTI #
NB07206001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-20.1/8.9-A1-0-77MM RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.6020 | Buy Now | |
DISTI #
RYCNB07206001
|
Interstate Connecting Components | NB07206001 BATTU-20.1/8.9-A1-0-77MM | 0 |
|
$0.7299 | Buy Now | |
Master Electronics | BATTU-20.1/8.9-A1-0-77MM RoHS: Compliant |
19975 In Stock |
|
$0.4800 / $0.6000 | Buy Now |
CAD Models for BATTU-20.1/8.9-A1-0-77MM by TE Connectivity
Part Data Attributes for BATTU-20.1/8.9-A1-0-77MM by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|