Part Details for BATTU-20.1/8.9-A1-0-STK by TE Connectivity
Overview of BATTU-20.1/8.9-A1-0-STK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-20.1/8.9-A1-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0893
|
Newark | Heat-Shrink Tubing, 2.26:1, 1.2M, Black, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Battu Series Rohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-0-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1107 |
|
$5.7100 | Buy Now |
DISTI #
BATTU-20.1/8.9-A1-0-STK-ND
|
DigiKey | HEATSHRINK 0.79" X 4' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1875 In Stock |
|
$7.0710 / $8.8400 | Buy Now |
DISTI #
RYCNB07112001
|
Heilind Electronics | NB07112001 8-1899840-1 BATTU-20.1/8.9-A1-0-STK | Americas - 0 in Stock |
|
$8.7380 | Buy Now |
|
Onlinecomponents.com | BATTU-20.1/8.9-A1-0-STK RoHS: Compliant |
2475 In Stock |
|
$6.5900 / $7.9900 | Buy Now |
DISTI #
66702034
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 10 Package Multiple: 5 Date Code: 2304 | Americas - 1225 |
|
$7.9683 / $10.1139 | Buy Now |
DISTI #
61340926
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 9 Package Multiple: 1 | Americas - 1107 |
|
$7.0797 / $8.7176 | Buy Now |
DISTI #
NB07112001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-20.1/8.9-A1-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1275 Package Multiple: 1275 Container: Each | Americas - 0 |
|
$7.2000 / $7.3500 | Buy Now |
DISTI #
RYCNB07112001
|
Interstate Connecting Components | NB07112001 8-1899840-1 BATTU-20.1/8.9-A1-0-STK | 0 |
|
$8.7380 | Buy Now |
|
Master Electronics | BATTU-20.1/8.9-A1-0-STK RoHS: Compliant |
2475 In Stock |
|
$6.5900 / $7.9900 | Buy Now |