Part Details for BATTU-25.4/12.7-A1-2-102MM by TE Connectivity
Overview of BATTU-25.4/12.7-A1-2-102MM by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-25.4/12.7-A1-2-102MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0916
|
Newark | Heat-Shrink Tubing, 2:1, 102Mm, Red, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4.02", Length - Metric:102Mm, I.d. Recovered Max - Imperial:0.5" Rohs Compliant: Yes |Raychem Te Connectivity BATTU-25.4/12.7-A1-2-102MM RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |