Part Details for BATTU-25.4/12.7-A1-0-39MM by TE Connectivity
Overview of BATTU-25.4/12.7-A1-0-39MM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-25.4/12.7-A1-0-39MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0913
|
Newark | Heat-Shrink Tubing, 2:1, 39Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1.54", Length - Metric:39.1Mm, Product Range:Battu Series Rohs Compliant: Yes |Raychem Te Connectivity BATTU-25.4/12.7-A1-0-39MM Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5140 | Buy Now |
DISTI #
BATTU-25.4/12.7-A1-0-39MM-ND
|
DigiKey | HEATSHRINK 1" BLACK Min Qty: 40000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4819 | Buy Now |
DISTI #
RYCNB07276001
|
Heilind Electronics | NB07276001 BATTU-25.4/12.7-A1-0-39MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BATTU-25.4/12.7-A1-0-39MM RoHS: Compliant |
40061 In Stock |
|
$0.4485 / $0.5701 | Buy Now |
DISTI #
NB07276001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-25.4/12.7-A1-0-39MM RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Each | Americas - 0 |
|
$0.4560 | Buy Now |
DISTI #
RYCNB07276001
|
Interstate Connecting Components | NB07276001 BATTU-25.4/12.7-A1-0-39MM | 0 |
|
Buy Now | |
|
Master Electronics | BATTU-25.4/12.7-A1-0-39MM RoHS: Compliant |
40061 In Stock |
|
$0.4485 / $0.5701 | Buy Now |