Part Details for BAUHF by VENTION
Overview of BAUHF by VENTION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAUHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAUHF
|
TME | Cable, Jack 3.5mm 3pin plug,Jack 6,3mm 3pin plug, 1m, black Min Qty: 1 | 17 |
|
$2.9400 / $4.6200 | Buy Now |