Part Details for BAV100GS08 by Vishay Semiconductors
Overview of BAV100GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV100GS08
BAV100GS08 CAD Models
BAV100GS08 Part Data Attributes
|
BAV100GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV100GS08
Vishay Semiconductors
0.25A, 60V, SILICON, SIGNAL DIODE, DO-213AA, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV100GS08
This table gives cross-reference parts and alternative options found for BAV100GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV100GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV100 | Rectifier Diode, 1 Element, 0.2A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV100GS08 vs BAV100 |
BAV100 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | BAV100GS08 vs BAV100 |
BAV100-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV100GS08 vs BAV100-GS08 |
BAV100TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV100GS08 vs BAV100TRL |
BAV100 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV100GS08 vs BAV100 |
BAV100 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | BAV100GS08 vs BAV100 |
BAV100-T | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV100GS08 vs BAV100-T |