Part Details for BAV101-GS08 by Vishay Semiconductors
Overview of BAV101-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV101-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BAV101-GS08CT-ND
|
DigiKey | DIODE GP 100V 250MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13200 In Stock |
|
$0.0205 / $0.2100 | Buy Now |
Part Details for BAV101-GS08
BAV101-GS08 CAD Models
BAV101-GS08 Part Data Attributes:
|
BAV101-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV101-GS08
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV101-GS08
This table gives cross-reference parts and alternative options found for BAV101-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV101-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV101 | Rectifier Diode, 1 Element, 0.125A, 120V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV101-GS08 vs BAV101 |
BAV101-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | BAV101-GS08 vs BAV101-GS18 |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV101-GS08 vs BAV101 |
BAV101 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV101-GS08 vs BAV101 |
BAV101-T | DIODE 0.25 A, 120 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV101-GS08 vs BAV101-T |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | BAV101-GS08 vs BAV101 |
BAV101-7 | Rectifier Diode, 1 Element, 0.125A, 120V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV101-GS08 vs BAV101-7 |
BAV101TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV101-GS08 vs BAV101TRL |
BAV101TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV101-GS08 vs BAV101TRL13 |