Part Details for BAV103/T3 by Nexperia
Overview of BAV103/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV103/T3
BAV103/T3 CAD Models
BAV103/T3 Part Data Attributes:
|
BAV103/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV103/T3
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV103/T3
This table gives cross-reference parts and alternative options found for BAV103/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103 | Rectifier Diode | Nexperia | BAV103/T3 vs BAV103 |
CLL2003TRLEADFREE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103/T3 vs CLL2003TRLEADFREE |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | TDK Micronas GmbH | BAV103/T3 vs BAV103 |
BAV103,115 | BAV102; BAV103 - Single general-purpose switching diodes MELF 2-Pin | NXP Semiconductors | BAV103/T3 vs BAV103,115 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | BAV103/T3 vs BAV103 |
BAV103 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV103/T3 vs BAV103 |
BAV103-7 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV103/T3 vs BAV103-7 |
BAV103TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103/T3 vs BAV103TRL13 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAV103/T3 vs BAV103 |
933699360135 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAV103/T3 vs 933699360135 |