Part Details for BAV103 by Fairchild Semiconductor Corporation
Overview of BAV103 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV103-ND
|
DigiKey | RECTIFIER DIODE, 0.2A, 250V Min Qty: 10969 Container: Bulk MARKETPLACE PRODUCT |
60049 In Stock |
|
$0.0300 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-213AA | 33 |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 250V RoHS: Compliant Status: Active Min Qty: 1 | 60049 |
|
$0.0235 / $0.0276 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 200V 200MA SOD80 | 16800 |
|
RFQ |
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes:
|
BAV103
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV103
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GLASS, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | GLASS, LL-34, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103-7 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV103 vs BAV103-7 |
BAV103,135 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV103 vs BAV103,135 |
BAV103T/R | Rectifier Diode | Nexperia | BAV103 vs BAV103T/R |
CLL2003TRLEADFREE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103 vs CLL2003TRLEADFREE |
BAV103 | 0.25A, 250V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAV103 vs BAV103 |
BAV103TRL | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103 vs BAV103TRL |
BAV103T/R | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV103 vs BAV103T/R |
BAV103 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV103 vs BAV103 |
BAV103-T | Rectifier Diode | Nexperia | BAV103 vs BAV103-T |
933699360115 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV103 vs 933699360115 |