Part Details for BAV16WS-7-F by SPC Multicomp
Overview of BAV16WS-7-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BAV16WS-7-F
BAV16WS-7-F CAD Models
BAV16WS-7-F Part Data Attributes
|
BAV16WS-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAV16WS-7-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16WS-7-F
This table gives cross-reference parts and alternative options found for BAV16WS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RYGRBG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | BAV16WS-7-F vs TS4148RYGRBG |
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV16WS-7-F vs BAV16W |
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAV16WS-7-F vs 1N4148WT |
SCS16DSTL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | BAV16WS-7-F vs SCS16DSTL |
DSE015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | BAV16WS-7-F vs DSE015 |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | BAV16WS-7-F vs 1N914BWRP |
DSA015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | BAV16WS-7-F vs DSA015 |
TS4148RXG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | BAV16WS-7-F vs TS4148RXG |
1N4448WSRQ | Rectifier Diode | Taiwan Semiconductor | BAV16WS-7-F vs 1N4448WSRQ |
TS4148RAG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | BAV16WS-7-F vs TS4148RAG |