Part Details for BAV16WS-TG-WS by Willas Electronic Corp
Results Overview of BAV16WS-TG-WS by Willas Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV16WS-TG-WS Information
BAV16WS-TG-WS by Willas Electronic Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV16WS-TG-WS
BAV16WS-TG-WS CAD Models
BAV16WS-TG-WS Part Data Attributes
|
BAV16WS-TG-WS
Willas Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
BAV16WS-TG-WS
Willas Electronic Corp
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WILLAS ELECTRONIC CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16WS-TG-WS
This table gives cross-reference parts and alternative options found for BAV16WS-TG-WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS-TG-WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148WL2-TP | Micro Commercial Components | $0.0309 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DFN1006-2L, 2 PIN | BAV16WS-TG-WS vs 1N4148WL2-TP |
LBAT46JT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV16WS-TG-WS vs LBAT46JT1G |
BAT46WS | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, | BAV16WS-TG-WS vs BAT46WS |
MMBD4148-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV16WS-TG-WS vs MMBD4148-TP-HF |
MMBD4148F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | BAV16WS-TG-WS vs MMBD4148F2 |
1N4148WS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | BAV16WS-TG-WS vs 1N4148WS |
BAV16WS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | BAV16WS-TG-WS vs BAV16WS-H |
MMBD4448W | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV16WS-TG-WS vs MMBD4448W |
MMBD4148W-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | BAV16WS-TG-WS vs MMBD4148W-H |
1N4448WS | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | BAV16WS-TG-WS vs 1N4448WS |