Part Details for BAV16WS by Galaxy Microelectronics
Overview of BAV16WS by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV16WS
BAV16WS CAD Models
BAV16WS Part Data Attributes
|
BAV16WS
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAV16WS
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 75; IAV Max (A): 0.15; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 1; @VR (V): 75; TRR Max (NS): 4; Pin: F1; Package: SOD-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV16WS
This table gives cross-reference parts and alternative options found for BAV16WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4153#N/A | Rectifier Diode, | Central Semiconductor Corp | BAV16WS vs 1N4153#N/A |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | BAV16WS vs 1N4151TR |
BAS16W | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAV16WS vs BAS16W |
1N4148WT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAV16WS vs 1N4148WT-HF |
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAV16WS vs 1N4448WG |
BAL99 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | Taiwan Semiconductor | BAV16WS vs BAL99 |
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAV16WS vs MMBD4148W |
A1N4148W-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAV16WS vs A1N4148W-HF |
LBAL99WT3G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | BAV16WS vs LBAL99WT3G |
BAV16L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV16WS vs BAV16L |