Part Details for BAV16WS by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BAV16WS by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BAV16WS
BAV16WS CAD Models
BAV16WS Part Data Attributes
|
BAV16WS
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV16WS
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16WS
This table gives cross-reference parts and alternative options found for BAV16WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | BAV16WS vs 1N4448 |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | VPT Components | BAV16WS vs 1N914 |
1N4448WS | Rectifier Diode, | Taitron Components Inc | BAV16WS vs 1N4448WS |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | BAV16WS vs 1N4447 |
BAS16-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAV16WS vs BAS16-HF |
1N4446 | Rectifier Diode, | NTE Electronics Inc | BAV16WS vs 1N4446 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | BAV16WS vs 1N914 |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | BAV16WS vs 1N916A |
1N4448 | Rectifier Diode | Excel (Suzhou) Semiconductor Co Ltd | BAV16WS vs 1N4448 |
BAS16WS | Rectifier Diode, | Taitron Components Inc | BAV16WS vs BAS16WS |