-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV170M - Dual common cathode low-leakage diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAV170MYLCT-ND
|
DigiKey | DIODE ARRAY GP 75V 320MA SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8516 In Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
BAV170MYL
|
Avnet Americas | Diode Switching 85V 0.32A 3-Pin DFN1006 T/R - Tape and Reel (Alt: BAV170MYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
771-BAV170MYL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV170M/SOT883/XQFN3 RoHS: Compliant | 16345 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0264 | Buy Now |
|
Rochester Electronics | BAV170M - Rectifier Diode, 2 Element, 0.32A, 85V RoHS: Compliant Status: Active Min Qty: 1 | 530000 |
|
$0.0221 / $0.0260 | Buy Now |
DISTI #
BAV170MYL
|
TTI | Diodes - General Purpose, Power, Switching BAV170M/SOT883/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0248 / $0.0253 | Buy Now |
DISTI #
BAV170MYL
|
Avnet Americas | Diode Switching 85V 0.32A 3-Pin DFN1006 T/R - Tape and Reel (Alt: BAV170MYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
BAV170MYL
|
Avnet Americas | Diode Switching 85V 0.32A 3-Pin DFN1006 T/R - Tape and Reel (Alt: BAV170MYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
BAV170MYL
|
EBV Elektronik | Diode Switching 85V 0.32A 3-Pin DFN1006 T/R (Alt: BAV170MYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV170MYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV170MYL
Nexperia
BAV170M - Dual common cathode low-leakage diode@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.325 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV170MYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170MYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934069887315 | Rectifier Diode, 2 Element, 0.32A, 85V V(RRM), Silicon | Nexperia | BAV170MYL vs 934069887315 |