-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV170QA - Dual common cathode low-leakage diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6671
|
Newark | Bav170Qa/Sot1215/Dfn1010D-3 Rohs Compliant: Yes |Nexperia BAV170QAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 1780000 |
|
$0.0280 | Buy Now |
DISTI #
28AK6139
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAV170QAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0460 | Buy Now |
DISTI #
1727-2553-1-ND
|
DigiKey | DIODE ARRAY GP 75V 180MA 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$0.0311 / $0.3100 | Buy Now |
DISTI #
BAV170QAZ
|
Avnet Americas | Diode Switching 85V 0.32A 3-Pin DFN1010D T/R - Tape and Reel (Alt: BAV170QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 1780000 |
|
$0.0281 | Buy Now |
DISTI #
771-BAV170QAZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV170QA/SOT1215/DFN1010D-3 RoHS: Compliant | 5224 |
|
$0.0310 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0316 | Buy Now |
DISTI #
BAV170QAZ
|
TTI | Diodes - General Purpose, Power, Switching BAV170QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0296 | Buy Now |
DISTI #
BAV170QAZ
|
Avnet Americas | Diode Switching 85V 0.32A 3-Pin DFN1010D T/R - Tape and Reel (Alt: BAV170QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 1780000 |
|
$0.0281 | Buy Now |
DISTI #
BAV170QAZ
|
TME | Diode: switching, SMD, 85V, 320mA, 3us, DFN1010D-3, Ufmax: 1.25V Min Qty: 20 | 0 |
|
$0.0406 / $0.0609 | RFQ |
DISTI #
BAV170QAZ
|
Avnet Americas | Diode Switching 85V 0.32A 3-Pin DFN1010D T/R - Tape and Reel (Alt: BAV170QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 1780000 |
|
$0.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV170QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV170QAZ
Nexperia
BAV170QA - Dual common cathode low-leakage diode@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.325 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV170QAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170QAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170MYL | BAV170M - Dual common cathode low-leakage diode@en-us DFN 3-Pin | Nexperia | BAV170QAZ vs BAV170MYL |