Part Details for BAV19 by Bkc Semiconductors Inc
Overview of BAV19 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAV19
BAV19 CAD Models
BAV19 Part Data Attributes
|
BAV19
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
BAV19
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV19
This table gives cross-reference parts and alternative options found for BAV19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19 | 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV19 vs BAV19 |
BAV19AMO | DIODE 0.25 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV19 vs BAV19AMO |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | TDK Micronas GmbH | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV19 vs BAV19 |
BAV19TR | High Voltage General Purpose Diode, 10000-REEL | onsemi | BAV19 vs BAV19TR |
BAV19TR | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV19 vs BAV19TR |