BAV19
Description: Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, GLASS PACKAGE-2

Overview of BAV19 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Telecommunications

CAD Models for BAV19 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV19 by Hitano Enterprise Corp

BAV19
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
GLASS PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
120 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAV19
    Hitano Enterprise Corp
    Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for BAV19

This table gives cross-reference parts and alternative options found for BAV19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV19-35B Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19 vs BAV19-35B
BAV19 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, DO-35, 2 PIN Mullard Ltd BAV19 vs BAV19
BAV19-35T/B Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19 vs BAV19-35T/B
BAV19-35 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19 vs BAV19-35
BAV19-35_AY_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_AY_100A1
BAV19-L0R0G Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, Taiwan Semiconductor BAV19 vs BAV19-L0R0G
BAV19-35_AX_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_AX_100A1
BAV19-AP Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BAV19 vs BAV19-AP
BAV19-35_R2_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_R2_100A1
BAV19-35_B0_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_B0_100A1
Part Number Description Manufacturer Compare
BAV19_R2_10001 Rectifier Diode, PanJit Semiconductor BAV19 vs BAV19_R2_10001
BAV19-35_B0_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_B0_100A1
BAV19-AP Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BAV19 vs BAV19-AP
BAV19-35_AX_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_AX_100A1
BAV19-L0A0G Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, Taiwan Semiconductor BAV19 vs BAV19-L0A0G
BAV19R0G Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, Taiwan Semiconductor BAV19 vs BAV19R0G
BAV19-L0R0G Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, Taiwan Semiconductor BAV19 vs BAV19-L0R0G
BAV19-35B Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19 vs BAV19-35B
BAV19_AY_10001 Rectifier Diode, PanJit Semiconductor BAV19 vs BAV19_AY_10001
BAV19-35_R2_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19 vs BAV19-35_R2_100A1

Related Parts for BAV19

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV19 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV19 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of BAV19 would you like to use for your alert(s)?
  • Please alert me when BAV19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV19 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: