Part Details for BAV19 by Iskra Semic Capacitors Industry
Overview of BAV19 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAV19
BAV19 CAD Models
BAV19 Part Data Attributes
|
BAV19
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
BAV19
Iskra Semic Capacitors Industry
Rectifier Diode, 1 Element, 0.25A, 120V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAV19
This table gives cross-reference parts and alternative options found for BAV19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), | Galaxy Semi-Conductor Co Ltd | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Excel (Suzhou) Semiconductor Co Ltd | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, DO-35G, 2 PIN | Formosa Microsemi Co Ltd | BAV19 vs BAV19 |
BAV19 | Rectifier Diode | onsemi | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM) | International Semiconductor Inc | BAV19 vs BAV19 |
BAV19 | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 120; IAV Max (A): 0.25; VFM Max (V): 1; @ IF (A): 0.1; IR Max (UA): 0.1; @VR (V): 100; TRR Max (NS): 50; Package: DO-35 | Galaxy Microelectronics | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM) | Microchip Technology Inc | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), | EIC Semiconductor Inc | BAV19 vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | BAV19 vs BAV19 |