-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV199LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
288633 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
BAV199LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV199LT1G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
BAV199LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV199LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0190 / $0.0226 | Buy Now |
DISTI #
98H0500
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 18700 Partner Stock |
|
$0.0500 / $0.1780 | Buy Now |
DISTI #
863-BAV199LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 215mA RoHS: Compliant | 59203 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | BAV199L Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 879000Reel |
|
$0.0193 / $0.0220 | Buy Now |
|
Future Electronics | BAV199L Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0193 / $0.0220 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Bristol Electronics | 3015 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 14077 |
|
$0.0225 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV199LT1G
onsemi
70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV199LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199T-7 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199LT1G vs BAV199T-7 |
BAV199/T3 | Rectifier Diode | Nexperia | BAV199LT1G vs BAV199/T3 |
BAV199,235 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | BAV199LT1G vs BAV199,235 |
BAV199,215 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | BAV199LT1G vs BAV199,215 |
BAV199LT1 | 70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV199LT1G vs BAV199LT1 |
BAV199-Q | Rectifier Diode, 1 Phase, 2 Element, 0.16A, 75V V(RRM), Silicon, TO-236AB | Nexperia | BAV199LT1G vs BAV199-Q |
BAV199/T4 | Rectifier Diode | Nexperia | BAV199LT1G vs BAV199/T4 |
BAV199212 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV199LT1G vs BAV199212 |
BAV199 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAV199LT1G vs BAV199 |
BAV199-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199LT1G vs BAV199-7-F |