-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1346
|
Newark | Small Signal Diode/100V/0.125A/Sot-323Fl, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:125Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: Yes |Rohm BAV199UMTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2695 |
|
$0.0720 / $0.3580 | Buy Now |
DISTI #
846-BAV199UMTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1415 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
BAV199UMTL
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-323FL Emboss T/R - Tape and Reel (Alt: BAV199UMTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0550 / $0.0628 | Buy Now |
DISTI #
82AH1346
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-323FL Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH1346) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1310 / $0.3600 | Buy Now |
DISTI #
755-BAV199UMTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, Series Connection, Switching Diode RoHS: Compliant | 3219 |
|
$0.0550 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0538 | Buy Now |
DISTI #
76885060
|
Verical | Diode Switching 100V 0.215A 3-Pin UMDF T/R Min Qty: 1191 Package Multiple: 1 Date Code: 2301 | Americas - 11200 |
|
$0.0566 / $0.0614 | Buy Now |
DISTI #
77258464
|
Verical | Diode Switching 100V 0.215A 3-Pin UMDF T/R Min Qty: 653 Package Multiple: 1 Date Code: 2339 | Americas - 1770 |
|
$0.0431 / $0.0479 | Buy Now |
|
Quest Components | 8960 |
|
$0.0620 / $0.3100 | Buy Now | |
DISTI #
BAV199UMTL
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-323FL Emboss T/R - Tape and Reel (Alt: BAV199UMTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0550 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199UMTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV199UMTL
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-85, SOT-323FL, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV199UMTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199UMTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199UMFHTL | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | ROHM Semiconductor | BAV199UMTL vs BAV199UMFHTL |
BAV99HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV199UMTL vs BAV99HYT116 |
BAV199HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV199UMTL vs BAV199HYT116 |
BAV99HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV199UMTL vs BAV99HYFHT116 |
BAV199HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV199UMTL vs BAV199HYFHT116 |