Part Details for BAV199W,115 by NXP Semiconductors
Overview of BAV199W,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV199W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAV199W - Rectifier Diode, 2 Element, 0.135A, 85V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 2221 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3855 |
|
RFQ |
Part Details for BAV199W,115
BAV199W,115 CAD Models
BAV199W,115 Part Data Attributes
|
BAV199W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV199W,115
NXP Semiconductors
BAV199W - Low-leakage double diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV199W,115
This table gives cross-reference parts and alternative options found for BAV199W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199W | DIODE 0.135 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV199W,115 vs BAV199W |
BAV199W | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAV199W,115 vs BAV199W |
934054800115 | DIODE 0.135 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, Signal Diode | NXP Semiconductors | BAV199W,115 vs 934054800115 |
BAV199W,115 | BAV199W - Low-leakage double diode@en-us SC-70 3-Pin | Nexperia | BAV199W,115 vs BAV199W,115 |
BAV199W-T | DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV199W,115 vs BAV199W-T |
BAV199W-7 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199W,115 vs BAV199W-7 |
BAV199W-T | Rectifier Diode | Nexperia | BAV199W,115 vs BAV199W-T |