Datasheets
BAV203 by:

Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2

Part Details for BAV203 by PanJit Semiconductor

Overview of BAV203 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for BAV203

BAV203 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAV203 Part Data Attributes:

BAV203 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BAV203 PanJit Semiconductor Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, QUADROMELF-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 250 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for BAV203

This table gives cross-reference parts and alternative options found for BAV203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV203-7 Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 Diodes Incorporated BAV203 vs BAV203-7
BAV203 Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, QUADROMELF-2 Promax-Johnton Electronic Corporation BAV203 vs BAV203
Part Number Description Manufacturer Compare
BAV203-7 Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 Diodes Incorporated BAV203 vs BAV203-7
BAV203 Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, QUADROMELF-2 Promax-Johnton Electronic Corporation BAV203 vs BAV203

BAV203 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV203 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV203 by PanJit Semiconductor

  • Please alert me when BAV203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV203 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV203 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV203 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: