Datasheets
BAV20T26R by:

0.2A, 150V, SILICON, SIGNAL DIODE, DO-35

Part Details for BAV20T26R by Texas Instruments

Overview of BAV20T26R by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Electronic Manufacturing

Part Details for BAV20T26R

BAV20T26R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAV20T26R Part Data Attributes

BAV20T26R Texas Instruments
Buy Now Datasheet
Compare Parts:
BAV20T26R Texas Instruments 0.2A, 150V, SILICON, SIGNAL DIODE, DO-35
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV20T26R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV20T26R by Texas Instruments

  • Please alert me when BAV20T26R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV20T26R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV20T26R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV20T26R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV20T26R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV20T26R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: