Part Details for BAV21WS by Bytesonic Corporation
Overview of BAV21WS by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV21WS
BAV21WS CAD Models
BAV21WS Part Data Attributes:
|
BAV21WS
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV21WS
Bytesonic Corporation
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV21WS
This table gives cross-reference parts and alternative options found for BAV21WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21G | Rectifier Diode, | Galaxy Microelectronics | BAV21WS vs BAS21G |
BAV21WS | Rectifier Diode, | Surge Components Inc | BAV21WS vs BAV21WS |
BAS21 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV21WS vs BAS21 |
BAS21W | Rectifier Diode, | Diotec Semiconductor AG | BAV21WS vs BAS21W |
BAS21W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV21WS vs BAS21W |
BAV21WSR9 | Rectifier Diode, | Taiwan Semiconductor | BAV21WS vs BAV21WSR9 |
BAS21HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, | Micro Commercial Components | BAV21WS vs BAS21HE3-TP |