Part Details for BAV23AQ-7-F by Diodes Incorporated
Overview of BAV23AQ-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV23AQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV23AQ-7-FTR-ND
|
DigiKey | DIODE ARRAY GP 200V 400MA SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0467 / $0.0706 | Buy Now |
DISTI #
BAV23AQ-7-F
|
Avnet Americas | Diode Switching 250V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV23AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 330000 Factory Stock |
|
$0.0221 / $0.0261 | Buy Now |
DISTI #
621-BAV23AQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HiVolt Switching Diode BVR > 100V SOT23 T&R 3K RoHS: Compliant | 2900 |
|
$0.0450 / $0.4000 | Buy Now |
DISTI #
V36:1790_06691151
|
Arrow Electronics | Rectifier Diode Small Signal Switching 250V 0.4A 50ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2333 | Americas - 3000 |
|
$0.0314 / $0.0513 | Buy Now |
|
Future Electronics | BAV23A Series 400 mA 200V 350 mW SMT High Voltage Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0502 | Buy Now |
|
Future Electronics | BAV23A Series 400 mA 200V 350 mW SMT High Voltage Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0502 | Buy Now |
|
Bristol Electronics | 3886 |
|
RFQ | ||
DISTI #
BAV23AQ-7-F
|
Avnet Americas | Diode Switching 250V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV23AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 330000 Factory Stock |
|
$0.0221 / $0.0261 | Buy Now |
DISTI #
BAV23AQ-7-F
|
Avnet Asia | Diode Switching 250V 0.4A 3-Pin SOT-23 T/R (Alt: BAV23AQ-7-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 75000 |
|
$0.0274 / $0.0333 | Buy Now |
DISTI #
BAV23AQ-7-F
|
Avnet Silica | Diode Switching 250V 0.4A 3-Pin SOT-23 T/R (Alt: BAV23AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |