Part Details for BAV70DW-TP by Micro Commercial Components
Overview of BAV70DW-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70DW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70DW-TPCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3570 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
833-BAV70DW-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300mA 100V RoHS: Compliant | 3208 |
|
$0.0450 / $0.2800 | Buy Now |
|
Future Electronics | Diodes - General Purpose RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
DISTI #
BAV70DW-TP
|
TME | Diode: switching, SMD, 100V, 150mA, 4ns, SOT363, Ufmax: 1.25V Min Qty: 5 | 2800 |
|
$0.0710 / $0.1600 | Buy Now |
Part Details for BAV70DW-TP
BAV70DW-TP CAD Models
BAV70DW-TP Part Data Attributes
|
BAV70DW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV70DW-TP
Micro Commercial Components
Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |