Part Details for BAV70DW_R1_10001 by PanJit Semiconductor
Overview of BAV70DW_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70DW_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV70DW_R1_10001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0440 / $0.0660 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-363,4A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BAV70DW_R1_10001
BAV70DW_R1_10001 CAD Models
BAV70DW_R1_10001 Part Data Attributes:
|
BAV70DW_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70DW_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 100V V(RRM), Silicon, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70DW_R1_10001
This table gives cross-reference parts and alternative options found for BAV70DW_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70DW_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70DW_R2_00001 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAV70DW_R1_10001 vs BAV70DW_R2_00001 |
BAV70DW_R1_00001 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAV70DW_R1_10001 vs BAV70DW_R1_00001 |
BAV70DW_S1_00001 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAV70DW_R1_10001 vs BAV70DW_S1_00001 |
BAV70DW-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | BAV70DW_R1_10001 vs BAV70DW-AU_R1_000A1 |
BAV70DW | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAV70DW_R1_10001 vs BAV70DW |
BAV70DWS | Rectifier Diode, | Taitron Components Inc | BAV70DW_R1_10001 vs BAV70DWS |