Part Details for BAV70E6327 by Siemens
Overview of BAV70E6327 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for BAV70E6327
BAV70E6327 CAD Models
BAV70E6327 Part Data Attributes
|
BAV70E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAV70E6327
Siemens
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70E6327
This table gives cross-reference parts and alternative options found for BAV70E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70E6327 vs BAV70 |
BAV70-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV70E6327 vs BAV70-T1-LF |
BAV70 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70E6327 vs BAV70 |
BAV70-GT1 | 0.3A, 75V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70E6327 vs BAV70-GT1 |
BAV70TR | Rectifier Diode, 2 Element, Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV70E6327 vs BAV70TR |
BAV70-H | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAV70E6327 vs BAV70-H |
BAV99S62Z | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | BAV70E6327 vs BAV99S62Z |
BAV70 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70E6327 vs BAV70 |
BAV70 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70E6327 vs BAV70 |
BAV99-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70E6327 vs BAV99-GT1 |