-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M4487
|
Newark | Diode, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4.5A, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAV70E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43045 |
|
$0.0940 / $0.3330 | Buy Now |
DISTI #
BAV70E6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63311 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
BAV70E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAV70E6327HTSA1) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0390 | Buy Now |
DISTI #
726-BAV70E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIODE 85V 0.2A RoHS: Compliant | 129084 |
|
$0.0320 / $0.3200 | Buy Now |
|
Future Electronics | BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0314 / $0.0355 | Buy Now |
|
Future Electronics | BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0314 / $0.0355 | Buy Now |
|
Rochester Electronics | BAV70 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2800 |
|
$0.0303 / $0.0356 | Buy Now |
DISTI #
BAV70E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAV70E6327HTSA1) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0390 | Buy Now |
DISTI #
BAV70E6327HTSA1
|
TME | Diode: switching, SMD, 85V, 0.2A, SOT23, 250mW, reel,tape Min Qty: 1 | 2865 |
|
$0.0335 / $0.0730 | Buy Now |
DISTI #
BAV70E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAV70E6327HTSA1) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV70E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70E6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6327HTSA1 vs BAV70E6433 |
BAV70-HE3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6327HTSA1 vs BAV70-HE3-08 |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV70E6327HTSA1 vs BAV70 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | BAV70E6327HTSA1 vs BAV70 |
BAV70-E3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6327HTSA1 vs BAV70-E3-18 |
BAV70-G3-08 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70E6327HTSA1 vs BAV70-G3-08 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6327HTSA1 vs BAV70 |
BAV70-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6327HTSA1 vs BAV70-V-GS08 |
BAV70E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6327HTSA1 vs BAV70E6327 |
BAV70TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAV70E6327HTSA1 vs BAV70TRL |