Part Details for BAV70T116 by ROHM Semiconductor
Overview of BAV70T116 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 1952 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for BAV70T116
BAV70T116 CAD Models
BAV70T116 Part Data Attributes
|
BAV70T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70T116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV70T116
This table gives cross-reference parts and alternative options found for BAV70T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70T/R | Rectifier Diode | Nexperia | BAV70T116 vs BAV70T/R |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70T116 vs BAV70 |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70T116 vs BAV70 |
BAV70T/T4 | 0.75A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, SC-75, 3 PIN | NXP Semiconductors | BAV70T116 vs BAV70T/T4 |
BAV70-G-T1 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70T116 vs BAV70-G-T1 |
BAV70-GT1 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70T116 vs BAV70-GT1 |
BAV70 | Rectifier Diode, 2 Element, 0.215A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAV70T116 vs BAV70 |
BAV70-GT1 | 0.3A, 75V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70T116 vs BAV70-GT1 |
BAV99LT3 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAV70T116 vs BAV99LT3 |
BAV70TT1 | 100 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAV70T116 vs BAV70TT1 |