Part Details for BAV70W,135 by NXP Semiconductors
Overview of BAV70W,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70W,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAV70 - High-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAV70W,135
BAV70W,135 CAD Models
BAV70W,135 Part Data Attributes
|
BAV70W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV70W,135
NXP Semiconductors
BAV70 series - High-speed switching diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SMD, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV70W,135
This table gives cross-reference parts and alternative options found for BAV70W,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70W/T3 | 0.1A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | NXP Semiconductors | BAV70W,135 vs BAV70W/T3 |
BAV70W | 0.1A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | NXP Semiconductors | BAV70W,135 vs BAV70W |
BAV70W,115 | BAV70 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAV70W,135 vs BAV70W,115 |
BAV70WT/R | 0.1A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | NXP Semiconductors | BAV70W,135 vs BAV70WT/R |