Part Details for BAV70W by Daco Semiconductor Co Ltd
Overview of BAV70W by Daco Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70W
BAV70W CAD Models
BAV70W Part Data Attributes
|
BAV70W
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV70W
Daco Semiconductor Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70W
This table gives cross-reference parts and alternative options found for BAV70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70W vs BAV170E6433HTMA1 |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAV70W vs BAV70 |
BAV70-B0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAV70W vs BAV70-B0RF |
BAV70-D0RFG | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAV70W vs BAV70-D0RFG |
BAS70-05T | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV70W vs BAS70-05T |
BAV70-D0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAV70W vs BAV70-D0RF |
BAS70H-05-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70W vs BAS70H-05-7 |