Part Details for BAV70W by Philips Semiconductors
Overview of BAV70W by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12743 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 85 Volt, SOT-323 | 5799 |
|
$0.0270 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 57073 |
|
RFQ |
Part Details for BAV70W
BAV70W CAD Models
BAV70W Part Data Attributes
|
BAV70W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV70W
Philips Semiconductors
Rectifier Diode, 0.1A, 70V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |