Part Details for BAV74 by YAGEO Corporation
Overview of BAV74 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BAV74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, TO-236AA | 3264 |
|
$0.0834 / $0.2780 | Buy Now |
Part Details for BAV74
BAV74 CAD Models
BAV74 Part Data Attributes:
|
BAV74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV74
YAGEO Corporation
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV74
This table gives cross-reference parts and alternative options found for BAV74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV74,235 | BAV74 - High-speed double diode@en-us TO-236 3-Pin | Nexperia | BAV74 vs BAV74,235 |
BAV74 | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon | Siemens | BAV74 vs BAV74 |
BAV74 | Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAV74 vs BAV74 |
BAV74 | Rectifier Diode | Nexperia | BAV74 vs BAV74 |
BAV74T/R | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV74 vs BAV74T/R |
1S2838 | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAV74 vs 1S2838 |
BAV74 | Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV74 vs BAV74 |
BAV74 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV74 vs BAV74 |
BAV74TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Zetex / Diodes Inc | BAV74 vs BAV74TA |
BAV74 | Rectifier Diode, 2 Element, 0.1A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAV74 vs BAV74 |