Part Details for BAV74TA by Zetex / Diodes Inc
Overview of BAV74TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BAV74TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 4370 |
|
$0.0270 / $0.0600 | Buy Now |
Part Details for BAV74TA
BAV74TA CAD Models
BAV74TA Part Data Attributes:
|
BAV74TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAV74TA
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-066 | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV74TA
This table gives cross-reference parts and alternative options found for BAV74TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV74TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV74,235 | BAV74 - High-speed double diode@en-us TO-236 3-Pin | Nexperia | BAV74TA vs BAV74,235 |
BAV74 | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon | Siemens | BAV74TA vs BAV74 |
BAV74 | Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAV74TA vs BAV74 |
BAV74 | Rectifier Diode | Nexperia | BAV74TA vs BAV74 |
BAV74T/R | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV74TA vs BAV74T/R |
1S2838 | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAV74TA vs 1S2838 |
BAV74 | Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV74TA vs BAV74 |
BAV74 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV74TA vs BAV74 |
BAV74 | Rectifier Diode, 2 Element, 0.1A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAV74TA vs BAV74 |
CMPD2838 | Rectifier Diode, | Central Semiconductor Corp | BAV74TA vs CMPD2838 |