Part Details for BAV756S,115 by NXP Semiconductors
Overview of BAV756S,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAV756S,115
BAV756S,115 CAD Models
BAV756S,115 Part Data Attributes:
|
BAV756S,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV756S,115
NXP Semiconductors
BAV756S; BAW56 series - High-speed switching diodes TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV756S,115
This table gives cross-reference parts and alternative options found for BAV756S,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV756S,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV756S,115 | BAV756S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV756S,115 vs BAV756S,115 |
BAV756S-T | 0.25A, 90V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV756S,115 vs BAV756S-T |
934052910115 | Rectifier Diode, 4 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAV756S,115 vs 934052910115 |
BAV756S | Rectifier Diode | Nexperia | BAV756S,115 vs BAV756S |
BAV756S | 0.25A, 90V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV756S,115 vs BAV756S |
BAV756S-T | Rectifier Diode | Nexperia | BAV756S,115 vs BAV756S-T |