Datasheets
BAV99 by:

Rectifier Diode,

Part Details for BAV99 by Galaxy Semi-Conductor Co Ltd

Overview of BAV99 by Galaxy Semi-Conductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BAV99

BAV99 CAD Models

BAV99 Part Data Attributes

BAV99 Galaxy Semi-Conductor Co Ltd
Buy Now Datasheet
Compare Parts:
BAV99 Galaxy Semi-Conductor Co Ltd Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Galaxy
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for BAV99

This table gives cross-reference parts and alternative options found for BAV99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV99W-H Rectifier Diode, 2 Element, 0.215A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAV99 vs BAV99W-H

BAV99 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99 by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99 by Galaxy Semi-Conductor Co Ltd

  • Please alert me when BAV99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99 by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: