BAV99_R1_10001
PanJit Semiconductor
Description: Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BAV99_R1_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAV99_R1_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BAV99_R1_10001
Mouser Electronics Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A RoHS: Compliant 0
  • 3,000 $0.0220
  • 9,000 $0.0180
  • 24,000 $0.0160
  • 45,000 $0.0140
  • 99,000 $0.0120
$0.0120 / $0.0220 Order Now
NAC 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for BAV99_R1_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV99_R1_10001 by PanJit Semiconductor

BAV99_R1_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.715 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. BAV99_R1_10001
    PanJit Semiconductor
    Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAV99_R1_10001

This table gives cross-reference parts and alternative options found for BAV99_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV99WT3 Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, CASE 419-02, SC-70, 3 PIN Motorola Semiconductor Products BAV99_R1_10001 vs BAV99WT3
BAV99WT3 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN Motorola Mobility LLC BAV99_R1_10001 vs BAV99WT3
BAV99-TP Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAV99_R1_10001 vs BAV99-TP
BAV99T-13 Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN Diodes Incorporated BAV99_R1_10001 vs BAV99T-13
BAV99V-T Rectifier Diode, Rectron Semiconductor BAV99_R1_10001 vs BAV99V-T
BAV99WT-TP Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAV99_R1_10001 vs BAV99WT-TP
BAV99-H Rectifier Diode, 2 Element, 0.125A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAV99_R1_10001 vs BAV99-H
BAV99W-T1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BAV99_R1_10001 vs BAV99W-T1
BAV99/E9 Rectifier Diode, 1 Phase, 2 Element, 0.15A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 Vishay Intertechnologies BAV99_R1_10001 vs BAV99/E9
BAV99_R1_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAV99_R1_10001 vs BAV99_R1_00001
Part Number Description Manufacturer Compare
1N4006GM04 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Rectron Semiconductor BAV99_R1_10001 vs 1N4006GM04
B140N Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 WEITRON INTERNATIONAL CO., LTD. BAV99_R1_10001 vs B140N
RLS140 Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, ROHM Semiconductor BAV99_R1_10001 vs RLS140
MBRAF1100T3G 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL onsemi BAV99_R1_10001 vs MBRAF1100T3G
1N4007S-T/R Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd BAV99_R1_10001 vs 1N4007S-T/R
SV5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors BAV99_R1_10001 vs SV5622
NTE507 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, NTE Electronics Inc BAV99_R1_10001 vs NTE507
SDR1GSMTXV Rectifier Diode, Schottky, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN Solid State Devices Inc (SSDI) BAV99_R1_10001 vs SDR1GSMTXV
HL104W Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN Rectron Semiconductor BAV99_R1_10001 vs HL104W
BAV99_R1_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAV99_R1_10001 vs BAV99_R1_00001

Related Parts for BAV99_R1_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99_R1_10001 by PanJit Semiconductor

  • Please alert me when BAV99_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV99_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV99_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: