Part Details for BAV99RWT1 by onsemi
Overview of BAV99RWT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99RWT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 37835 |
|
$0.0108 / $0.0664 | Buy Now |
Part Details for BAV99RWT1
BAV99RWT1 CAD Models
BAV99RWT1 Part Data Attributes
|
BAV99RWT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV99RWT1
onsemi
100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99RWT1
This table gives cross-reference parts and alternative options found for BAV99RWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99RWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99RWT3 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV99RWT1 vs BAV99RWT3 |
BAV99RWT1G | 100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV99RWT1 vs BAV99RWT1G |
BAV99RWT3 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-02, SC-70, 3 PIN | onsemi | BAV99RWT1 vs BAV99RWT3 |
BAV99RW | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99RWT1 vs BAV99RW |
BAV99RW | Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon | Motorola Semiconductor Products | BAV99RWT1 vs BAV99RW |
BAV99RWT3 | Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAV99RWT1 vs BAV99RWT3 |