Part Details for BAV99S-AU_R2_000A1 by PanJit Semiconductor
Overview of BAV99S-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99S-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV99S-AUR2000A1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-363,4A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BAV99S-AU_R2_000A1
BAV99S-AU_R2_000A1 CAD Models
BAV99S-AU_R2_000A1 Part Data Attributes
|
BAV99S-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99S-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-03-21 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99S-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAV99S-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99S-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99STB6_R1_00001 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV99S-AU_R2_000A1 vs BAV99STB6_R1_00001 |
BAV99S-AU_R1_000A1 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV99S-AU_R2_000A1 vs BAV99S-AU_R1_000A1 |
BAV99STB6_R2_00001 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV99S-AU_R2_000A1 vs BAV99STB6_R2_00001 |
BAV99STB6-AU_R1_000A1 | Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV99S-AU_R2_000A1 vs BAV99STB6-AU_R1_000A1 |