-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99SH6327XTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33836 In Stock |
|
$0.0780 / $0.4900 | Buy Now |
DISTI #
BAV99SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV99SH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0707 | Buy Now |
DISTI #
726-BAV99SH6327XTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIGITAL TRANSISTOR RoHS: Compliant | 124231 |
|
$0.0910 / $0.4900 | Buy Now |
|
Future Electronics | BAV99 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0900 / $0.1010 | Buy Now |
|
Future Electronics | BAV99 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0900 / $0.1010 | Buy Now |
DISTI #
BAV99SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV99SH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0707 | Buy Now |
DISTI #
BAV99SH6327XTSA1
|
TME | Diode: switching, SMD, 85V, 0.2A, SOT363, 250mW, reel,tape Min Qty: 5 | 1205 |
|
$0.0680 / $0.1500 | Buy Now |
DISTI #
BAV99SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV99SH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0707 | Buy Now |
DISTI #
SP000754046
|
EBV Elektronik | Diode Switching 85V 0.2A 6-Pin SOT363 T/R (Alt: SP000754046) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 60000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.1514 / $0.1627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV99SH6327XTSA1
Infineon Technologies AG
Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAV99SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99SE6433HTMA1 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BAV99SH6327XTSA1 vs BAV99SE6433HTMA1 |
BAV99SH6433XTMA1 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BAV99SH6327XTSA1 vs BAV99SH6433XTMA1 |
BAV99SE6327HTSA1 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAV99SH6327XTSA1 vs BAV99SE6327HTSA1 |