Part Details for BAW56/LF1,215 by NXP Semiconductors
Overview of BAW56/LF1,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56/LF1,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56/LF1,215
|
Avnet Americas | BAW56 - HIGH-SPEED SWITCHING DIODES ' - Tape and Reel (Alt: BAW56/LF1,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 231000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BAW56 - High-speed switching diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 231000 |
|
$0.0195 / $0.0230 | Buy Now |