There are no models available for this part yet.
Overview of BAW56 by Shikues Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56 by Shikues Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 70V 1 pair common anode 1.25V 6ns 200mA SOT-23 Switching Diodes ROHS | 1650 |
|
$0.0042 / $0.0079 | Buy Now |
CAD Models for BAW56 by Shikues Semiconductor
Related Parts for BAW56
-
BAS40Rectifier Diodes
-
BZD17C12PZener Diodes
-
T495X226K035ATE275Fixed Capacitors
-
1.5SMC510ATransient Suppressors
-
BUZ10Power Field-Effect Transistors
-
EFM32JG1B200F256GM48-C0Microcontrollers
-
L86Fixed Resistors
-
BD9B333GWZ-E2Switching Regulator or Controllers
-
BSS138BKSmall Signal Field-Effect Transistors