-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW567DW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44500 In Stock |
|
$0.0636 / $0.4100 | Buy Now |
DISTI #
BAW567DW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAW567DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2112000 Factory Stock |
|
$0.0528 / $0.0624 | Buy Now |
DISTI #
621-BAW567DW-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mW RoHS: Compliant | 16250 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
BAW567DW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAW567DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2112000 Factory Stock |
|
$0.0528 / $0.0624 | Buy Now |
DISTI #
BAW567DW-7-F
|
TME | Diode: switching, SMD, 75V, 150mA, 4ns, SOT363, Ufmax: 1.25V, Ifsm: 2A Min Qty: 5 | 1900 |
|
$0.0571 / $0.1783 | Buy Now |
DISTI #
BAW567DW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAW567DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2112000 Factory Stock |
|
$0.0528 / $0.0624 | Buy Now |
DISTI #
BAW567DW-7-F
|
Avnet Silica | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R (Alt: BAW567DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 75V 150MA SOT363 | 2960 |
|
$0.0618 / $0.1121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy