Part Details for BAW56E6433HTMA1 by Infineon Technologies AG
Overview of BAW56E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56E6433HTMA1
BAW56E6433HTMA1 CAD Models
BAW56E6433HTMA1 Part Data Attributes
|
BAW56E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW56E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW56E6433HTMA1
This table gives cross-reference parts and alternative options found for BAW56E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAW56E6433HTMA1 vs BAW56T,115 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, Silicon, | TDK Micronas GmbH | BAW56E6433HTMA1 vs BAW56 |
BAW56-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56E6433HTMA1 vs BAW56-7 |
BAW56-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56E6433HTMA1 vs BAW56-T1-LF |
BAW56 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56E6433HTMA1 vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56E6433HTMA1 vs BAW56-T1 |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAW56E6433HTMA1 vs BAW56 |
BAW56-V-GS08 | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | BAW56E6433HTMA1 vs BAW56-V-GS08 |
BAW56T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAW56E6433HTMA1 vs BAW56T-TP-HF |
BAW56TT1 | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | onsemi | BAW56E6433HTMA1 vs BAW56TT1 |